| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 75 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 50 |
| Maximum Continuous Forward Current (A) | 0.3 |
| Peak Non-Repetitive Forward Surge Current (A) | 2.5 |
| Maximum Forward Voltage (V) | 1@0.2A |
| Peak Reverse Current (uA) | 0.1 |
| Peak Reverse Recovery Time (ns) | 4 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D |
| Pin Count | 2 |