IXYSIXRFD631Gate driver e Driver di potenza
Driver 28A 1-OUT Low Side Non-Inv 7-Pin SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 5(Typ) | |
| 5.5(Typ) | |
| 24(Typ) | |
| CMOS|TTL|5V | |
| 8 | |
| 15 | |
| 18 | |
| 5 | |
| 2.8 | |
| 3 | |
| 28(Typ) | |
| 0.17|0.25 | |
| 2000 | |
| -40 | |
| 85 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 3.18 mm |
| Package Width | 33.02 mm |
| Package Length | 15.6 mm |
| PCB changed | 7 |
| Supplier Package | SMD |
| 7 |
Think of Ixys Corporation's IXRFD631 power driver the next time you are in need of a tool that can power your gates on and off. Its typical operating supply voltage is 15 V. This device has a maximum propagation delay time of 24(typ) ns and a maximum power dissipation of 2000 mW. Its maximum power dissipation is 2000 mW. This gate driver has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 15 V. Its minimum operating supply voltage of 8 V, while its maximum is 18 V.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
