IXYSIXGH36N60B3C1IGBT Chip

Trans IGBT Chip N-CH 600V 75A 250W 3-Pin(3+Tab) TO-247

This IXGH36N60B3C1 IGBT transistor from Ixys Corporation will work perfectly in your circuit. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 250000 mW. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.