| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.55 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Dual Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 650 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum Gate Threshold Voltage (V) | 5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 170 |
| Maximum Gate-Source Leakage Current (nA) | 200 |
| Maximum IDSS (uA) | 50 |
| Maximum Drain-Source Resistance (mOhm) | 13@10V |
| Typical Gate Charge @ Vgs (nC) | 434@10V |
| Typical Gate Charge @ 10V (nC) | 434 |
| Typical Gate to Drain Charge (nC) | 137 |
| Typical Gate to Source Charge (nC) | 166 |
| Typical Reverse Recovery Charge (nC) | 3100 |
| Typical Input Capacitance @ Vds (pF) | 27000@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 12400@25V |
| Minimum Gate Threshold Voltage (V) | 3.5 |
| Typical Output Capacitance (pF) | 15800 |
| Maximum Power Dissipation (mW) | 1170000 |
| Typical Fall Time (ns) | 6 |
| Typical Rise Time (ns) | 15 |
| Typical Turn-Off Delay Time (ns) | 133 |
| Typical Turn-On Delay Time (ns) | 60 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 340 |
| Typical Gate Plateau Voltage (V) | 6.5 |
| Typical Reverse Recovery Time (ns) | 270 |
| Maximum Diode Forward Voltage (V) | 1.4 |
| Maximum Positive Gate-Source Voltage (V) | 30 |
| Mounting | Screw |
| Package Height | 9.26 |
| Package Width | 25.29 |
| Package Length | 38.12 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| Pin Count | 4 |
| Lead Shape | Screw |