iWave SystemsIW-G24M-CU2F-4E002G-S000G-BEISistema su moduli - SOM

SX480 Arria 10 SoC, -2 speed (Dual ARM Cortex A9 + 480K LE), 2GB HPS DDR4, 4GB FPGA DDR4, (with boot code) - Extended grade

iWave’s Intel Arria 10 SoC System on Module is based on the Arria 10 SX family device with F34 package. The module is equipped with 32-bit DDR4 memory support for HPS with ECC and 64-bit DDR4 support for FPGA. All the IOs and high-speed transceiver blocks will be available on the SOM board to board connectors. The Arria 10 SoC System On Module is aimed to offer applications such as Test and measurement equipment, Control and intelligence equipment, Diagnostic medical imaging equipment, Wireless infrastructure equipment, Compute and storage equipment, and Broadcast and distribution equipment.



Features

  • •  Arria 10 SoC & FPGA device compatibility
  • •  SX270, SX320, SX480, SX570, Sx660
  • •  Gx270, GX320, GX480, GX570, Gx660
  • •  4-GB DDR4 RAM (64bit) from FPGA 4
  • •  24 high-speed transceivers @ 17.4Gbps
  • •  48/96 LVDS from BANK 3B & 3C
  • •  93 SE from BANK 2A & 3A
  • •  Dual 240 Pin Board to Board Connector
  • •  Variable IO voltage support from PMIC
  • •  Industrial Grade operation

  • No Stock Available

    Quantity Increments of 1 Minimum 1
    • Manufacturer Lead Time:
      16 settimane
      • Price: $1,902.95
      1. 1+$1,902.95
      2. 30+$1,880.39
      3. 60+$1,854.50
      4. 120+$1,829.15
      5. 480+$1,803.18
      6. 1080+$1,763.06

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.