C&KITS13FV1STInterruttore tattile
Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| >250VAC | |
| >100 | |
| <100 | |
| 50000 | |
| 1.57 | |
| 2.5 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.4 | |
| 4.5 | |
| Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| Tray | |
| 7.2 | |
| 6.8 | |
| 4.65 | |
| 7.2 | |
| 7.2 | |
| 7.15 | |
| Silver | |
| Brass | |
| Polyamide/N/A |
Apply pressure and turn your circuit on with this ITS13FV1ST tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The ITS13FV1ST tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 7.2 mm long, 7.15 mm tall and 7.2 mm deep. This button actuator is 2.5 mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.