SchaffnerIT260Trasformatore d'impulso
Pulse Transformer 3:1 2Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 3:1 | |
| 500 | |
| 8 | |
| 12000 | |
| 2 | |
| 0.8 | |
| 300 | |
| 200 | |
| Pin | |
| Through Hole | |
| 4 | |
| -25 | |
| 70 | |
| 6 | |
| 16.7 | |
| 17.6 | |
| 11.3 |
Are you trying to produce electrical pulses from the transmission of digital information? Then use this IT260 pulse transformer from Schaffner for better optimization! This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 4 terminals. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep. It also has a pulse transformer. The maximum DCR on the primary side is 2 Ohm, while its 0.8 Ohm on the secondary side. It has a turn ratio of 3:1.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.