SchaffnerIT258
Pulse Transformer 1:1 0.62Ohm Prim. DCR 0.75Ohm Sec. DCR 80pF 4 Terminal PC Pin Thru-Hole
| EAR99 | |
| 8504.31.40.65 |
If your circuit contains rectangular electrical pulses, use this IT258 pulse transformer by Schaffner to capture all changes in voltage without having to worry. This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 4 terminals. The maximum DCR on the primary side is 0.62 Ohm, while its 0.75 Ohm on the secondary side. It has a turn ratio of 1:1. It also has a pulse transformer. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.