SchaffnerIT242Trasformatore d'impulso
Pulse Transformer 1:1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1:1:1 | |
| 500 | |
| 7 | |
| 2500 | |
| 0.75 | |
| 0.75 | |
| 900 | |
| 250 | |
| Pin | |
| Through Hole | |
| 6 | |
| -25 | |
| 70 | |
| 6 | |
| 16.7 | |
| 17.6 | |
| 11.3 |
If your circuit contains rectangular electrical pulses, use this IT242 pulse transformer by Schaffner to capture all changes in voltage without having to worry. This pulse transformer has an operating temperature range of -25 °C to 70 °C. It has 6 terminals. The maximum DCR on the primary side is 0.75 Ohm, while its 0.75 Ohm on the secondary side. It also has a pulse transformer. It has a turn ratio of 1:1:1. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.