| RoHS (Unione Europea) | Compliant |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Capacity (byte) | 512G |
| Maximum Read Speed (Mbps) | 4480 |
| Maximum Write Speed (Mbps) | 3600 |
| Form Factor | 2.5in |
| Style | Solid State Drive |
| Interface Type | SATA |
| Interface Transfer Rate | 6Gbps |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 80 |
| Supplier Temperature Grade | Commercial |
| Product Length (mm) | 100.45 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 7 |