Lattice SemiconductorISPPAC-POWR604-01TN44IController e monitor di alimentazione

Controller/Monitor 2.25V to 5.5V 44-Pin TQFP

The power supply sequencer and monitor ISPPAC-POWR604-01TN44I voltage monitor ic, developed by Lattice Semiconductor, can help you protect your sensitive circuits from over-voltage. It has a typical reset threshold voltage of Adj V, with a minimum of 1.03 V and a maximum of 5.72 V. This device has a minimum operating supply voltage of 2.25 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.