VishayISC1812ER8R2KMontaggio superficie induttore

Inductor RF Chip Molded/Shielded Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.292A 0.82Ohm DCR 1812 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip ISC1812ER8R2K surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 292m A with a maximum resistance of 820m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 30M Hz. It has a tolerance of 10%. It has an inductance of 8.2u H. This device utilizes wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    26 settimane
    • Price: $0.5733
    1. 1+$0.5733
    2. 2000+$0.4120

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.