| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A991.b.2.a |
| Stato del componente | Active |
| Codice HTS | 8542.32.00.41 |
| Chip Density (bit) | 2M |
| Number of Words | 128K |
| Number of Bits/Word (bit) | 16 |
| Data Rate Architecture | SDR |
| Address Bus Width (bit) | 17 |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 45 |
| Minimum Operating Supply Voltage (V) | 2.2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 26 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 18.41 mm |
| PCB changed | 44 |
| Supplier Package | TSOP-II |
| Pin Count | 44 |