Integrated Silicon Solution IncIS61WV51216EDALL-20BLIChip SRAM
SRAM Chip Async Single 1.8V 8M-bit 512K x 16 20ns 48-Pin TFBGA
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 8M | |
| 512K | |
| 16 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 20 | |
| 1.65 | |
| 1.8 | |
| 2.2 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

