| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A991.b.2.a |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 16M |
| Number of Words | 2M |
| Number of Bits/Word (bit) | 8 |
| Data Rate Architecture | SDR |
| Address Bus Width (bit) | 21 |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 10 |
| Minimum Operating Supply Voltage (V) | 2.4 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 95 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 22.22 mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| Pin Count | 54 |