| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5300 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Forward Voltage (V) | 1.5 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Standard | EN|UL|VDE |
| Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
| Maximum Power Dissipation (mW) | 350 |
| Typical Forward Voltage (V) | 1.2 |
| Maximum Forward Current (mA) | 100 |
| Minimum Current Transfer Ratio (%) | 50 |
| Typical Rise Time (us) | 2 |
| Typical Fall Time (us) | 2 |
| Mounting | Surface Mount |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| Pin Count | 6 |