| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A991b.1.a. |
| Stato del componente | Active |
| Codice HTS | 8542.32.00.71 |
| Cell Type | Managed NAND |
| Chip Density (bit) | 64G |
| Architecture | Sectored |
| Boot Block | Yes |
| Address Width (bit) | 32 |
| Number of Bits/Word (bit) | 1/4/8 |
| Number of Words | 64G/16G/8G |
| Programmability | Yes |
| Timing Type | Synchronous |
| Max. Access Time (ns) | 13.7 |
| Interface Type | Serial e-MMC |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Frequency (MHz) | 200 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 45 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Command Compatible | Yes |
| ECC Support | Yes |
| Support of Page Mode | No |