Infineon Technologies AGIRS10752LTRPBFGate driver e Driver di potenza
Driver 100V 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 85(Typ) | |
| 40(Typ) | |
| 215(Typ) | |
| 10 | |
| 18 | |
| 0.8(Min) | |
| 2.2(Max) | |
| 100 | |
| 828 | |
| -40 | |
| 125 | |
| Undervoltage Protection | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

