Mean Well EnterprisesIRM-05-24Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 24V 0.23A 5.52W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.23 | |
| 5.52 | |
| 85 | |
| 110|230 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.3% | |
| 0.5% | |
| 0.12(Typ) | |
| 47 to 440 | |
| ±2.5 | |
| 77(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 33 | |
| Mounting | Through Hole |
| Package Height | 21.5 mm |
| Package Width | 25.4 mm |
| Package Length | 45.7 mm |
| PCB changed | 4 |
| 4 |
Your electronic devices will need this IRM-05-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 5.52 W. This part's single output can handle a current up to 0.23 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

