| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Dual Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 1.5 |
| Maximum Drain-Source Resistance (mOhm) | 540@5V |
| Typical Gate Charge @ Vgs (nC) | 6.1(Max)@5V |
| Typical Input Capacitance @ Vds (pF) | 250@25V |
| Maximum Power Dissipation (mW) | 2000 |
| Typical Fall Time (ns) | 18 |
| Typical Rise Time (ns) | 47 |
| Typical Turn-Off Delay Time (ns) | 16 |
| Typical Turn-On Delay Time (ns) | 9.3 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) - 0.06 |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| Pin Count | 4 |