| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 3.1 | |
| 100 | |
| 25 | |
| 1800@10V | |
| 20(Max)@10V | |
| 20(Max) | |
| 11(Max) | |
| 3.3(Max) | |
| 1400 | |
| 350@25V | |
| 47@25V | |
| 2 | |
| 120 | |
| 2500 | |
| 13 | |
| 14 | |
| 30 | |
| 10 | |
| -55 | |
| 150 | |
| 20 | |
| 12 | |
| 270 | |
| 1.6 | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) |
| Package Width | 2.39(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
Make an effective common source amplifier using this IRFU320PBF power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

