| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±20 | |
| -55 to 150 | |
| 3.1 | |
| 5000@10V | |
| 80(Max)@10V | |
| 80(Max) | |
| 980@25V | |
| 125000 | |
| 29 | |
| 24 | |
| 89 | |
| 12 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 20.82(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 15.87(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Make an effective common source amplifier using this IRFPG30PBF power MOSFET from Vishay. Its maximum power dissipation is 125000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.