| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 23 | |
| 100 | |
| 25 | |
| 140@10V | |
| 140(Max)@10V | |
| 140(Max) | |
| 71(Max) | |
| 24(Max) | |
| 4600 | |
| 2700@25V | |
| 180@25V | |
| 2 | |
| 620 | |
| 190000 | |
| 50 | |
| 63 | |
| 74 | |
| 15 | |
| -55 | |
| 150 | |
| 20 | |
| 92 | |
| 370 | |
| 1.8 | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Use Vishay's IRFP254PBF power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 190000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

