Infineon Technologies AGIRFH7914TRPBFMOSFETs
Trans MOSFET N-CH 30V 15A 8-Pin PQFN T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.35 | |
| 15 | |
| 8.7@10V | |
| 8.3@4.5V | |
| 2.8 | |
| 2.1 | |
| 9.5 | |
| 3.8 | |
| 1160@15V | |
| 220 | |
| 3100 | |
| 4.6 | |
| 11 | |
| 12 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.5@10V|11.2@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN |
| 8 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

