| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 18 | |
| 100 | |
| 100 | |
| 140@10V | |
| 34(Max)@10V | |
| 34(Max) | |
| 16(Max) | |
| 9.9(Max) | |
| 280 | |
| 1100@25V | |
| 100@25V | |
| 2 | |
| 620 | |
| 3700 | |
| 58 | |
| 120 | |
| 20 | |
| 18 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 3.7 | |
| 72 | |
| 40 | |
| 6.5 | |
| 100 | |
| 6.3 | |
| 0.7 | |
| 3.9 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 9.02 |
| Package Length | 10.16 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's IRF9Z34STRLPBF power MOSFET can provide a solution. Its maximum power dissipation is 3700 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

