| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 192 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 20 |
| Maximum Drain-Source Resistance (mOhm) | 4.2@10V |
| Typical Gate Charge @ Vgs (nC) | 170@10V |
| Typical Gate Charge @ 10V (nC) | 170 |
| Typical Gate to Drain Charge (nC) | 45 |
| Typical Gate to Source Charge (nC) | 46 |
| Typical Reverse Recovery Charge (nC) | 90 |
| Typical Input Capacitance @ Vds (pF) | 9500@50V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 310@50V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 660 |
| Maximum Power Dissipation (mW) | 441000 |
| Typical Fall Time (ns) | 100 |
| Typical Rise Time (ns) | 97 |
| Typical Turn-Off Delay Time (ns) | 110 |
| Typical Turn-On Delay Time (ns) | 17 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 3.5@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 690 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 40 |
| Typical Gate Plateau Voltage (V) | 4.4 |
| Typical Reverse Recovery Time (ns) | 47 |
| Maximum Diode Forward Voltage (V) | 1.3 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Through Hole |
| Package Height | 8.7 |
| Package Width | 4.2 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| Pin Count | 3 |
| Lead Shape | Through Hole |