Infineon Technologies AGIPW50R280CEFKSA1MOSFETs
Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| CoolMOS | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| 20 | |
| 3.5 | |
| 13 | |
| 100 | |
| 1 | |
| 280@13V | |
| 32.6@10V | |
| 32.6 | |
| 773@100V | |
| 92000 | |
| 7.6 | |
| 6.4 | |
| 40 | |
| 8 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.95 mm |
| Package Width | 5.03 mm |
| Package Length | 15.9 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPW50R280CEFKSA1 power MOSFET. Its maximum power dissipation is 92000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with coolmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

