SamtecIPD1-15-S-KCustodia filo connettore dedicato
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 15 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.9/Contact | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 39.5 | |
| 10.24 | |
| 12.83 | |
| Cable Mount |
This IPD1-15-S-K discrete wire housing from Samtec is designed for both small electronic devices as well as larger power applications. This F connector has 15 F contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 848VDC|600 VAC. Its pitch is 2.54 mm. It has a female type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its wire is 20-30 AWG. IPD1-15-S-K is housed in nylon 6/6. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 39.5 mm long and 12.83 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.