10-25% di sconto
SamtecIPD1-05-D-KCustodia filo connettore dedicato
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4.8 | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 14.1 | |
| 11.46 | |
| 12.83 | |
| Mini Mate® | |
| Yes | |
| 2.54 | |
| Cable Mount |
This IPD1-05-D-K discrete wire housing from Samtec can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 10 F contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 848VDC|600 VAC. This is a 2-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.1 mm long and 12.83 mm. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 20-30 AWG. IPD1-05-D-K is housed in nylon 6/6.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.