SamtecIPBS-107-02-T-SPiastre connettori e prese PCB
Conn Isolated Power Socket SKT 7Power POS 4.19mm Solder ST Top Entry SMD Power Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Isolated Power Socket | |
| SKT | |
| 7Power | |
| 1 | |
| Solder | |
| 4.19 | |
| Straight | |
| 9.3/Contact | |
| 566VDC|400VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 31.36 | |
| 7.37 | |
| 12.65 | |
| Power Mate® | |
| Surface Mount |
Easily connect a power supply to a circuit with this isolated power socket strip IPBS-107-02-T-S power connector from Samtec. This SKT connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. This connector has a single port. It has a socket type gender. Its pitch is 4.19 mm. It has a maximum voltage rating of 1025 VDC|725VAC. It has a straight body orientation. IPBS-107-02-T-S is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. This product is 30.35 mm long, 12.65 mm tall and 7.37 mm deep. Its 7 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

