| Compliant | |
| EAR99 | |
| Obsolete | |
| INA285AIDGKT | |
| Automotive | Yes |
| PPAP | No |
| Current Shunt Monitor | |
| 1 | |
| 1 | |
| No | |
| 60 to 75 | |
| 60(Typ) | |
| 120 to 130 | |
| 120 | |
| 110.46(Typ) | |
| 0.07@5V | |
| 18 | |
| 18 to 20 | |
| 2.7 | |
| 3|5|9|12|15 | |
| 18 | |
| 25(Typ)@5V | |
| 0.006(Typ)@5V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest current shunt monitor INA285AIDGKT differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

