| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Receiver | |
| 2 | |
| 2 | |
| <35 | |
| 6.021(Typ) | |
| 60 to 75 | |
| 74 | |
| 60@±18V | |
| 1@±18V | |
| ±18|36 | |
| 30 to 50 | |
| 8 | |
| 9|12|15|18|24|28 | |
| 36 | |
| ±4 | |
| ±18 | |
| ±18 | |
| 0.024(Typ)@±18V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
This differential line receiver INA2137PA differential amplifier from Texas Instruments will amplify an audio signal in two channels. Its typical dual supply voltage is ±18 V, with a minimum of ±4 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.