VishayIMC1210ER2R7KMontaggio superficie induttore
Inductor RF Chip Molded Wirewound 2.7uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.29A 1.1Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 2.7u | |
| 10% | |
| 7.96M | |
| 0.29 | |
| 1.1 | |
| 30 | |
| 7.96M | |
| 70M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1210ER2R7K surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device utilizes wirewound technology. It has an inductance of 2.7u H. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 1.1 Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

