VishayIMC0805ER5N6J01Montaggio superficie induttore
Inductor RF Chip Wirewound 0.0056uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0056u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.08 | |
| 60 | |
| 1G | |
| 5800M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This high frequency chip IMC0805ER5N6J01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 5.6n H. This device utilizes wirewound technology. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 5.8G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 80m Ohm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

