VishayIMC0805ER3R3J01Montaggio superficie induttore

Inductor RF Chip Wirewound 3.3uH 5% 7.96MHz 15Q-Factor Ferrite 0.21A 2.3Ohm DCR 0805 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip IMC0805ER3R3J01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 70M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 210m A with a maximum resistance of 2.3 Ohm. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. It has an inductance of 3.3u H. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    13 settimane
    • Price: $0.1238
    1. 2000+$0.1238
    2. 4000+$0.1206
    3. 6000+$0.1205
    4. 8000+$0.1193
    5. 10000+$0.1183
    6. 12000+$0.1151
    7. 20000+$0.1141
    8. 30000+$0.1140
    9. 50000+$0.1136

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.