VishayIHTH1125MZEB4R7M5AInduttore impiombato
Inductor High Current Shielded Wirewound 4.7uH 20% 100KHz 50A 1.82mOhm DCR RDL Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| High Current | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 20% | |
| 100K | |
| 50(Typ) | |
| 52(Typ) | |
| 0.00182 | |
| 11.36M(Typ) | |
| Through Hole | |
| Radial | |
| 16.76 | |
| 2 | |
| -55 | |
| 155 | |
| Bulk | |
| 30.2 | |
| 12.71 |
Your electrical design will benefit from this high current IHTH1125MZEB4R7M5A leaded inductor from Vishay. This part has a pitch of 16.76 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11.36M(Typ) Hz. This leaded inductor has a maximum DC current of 50(Typ) A with a maximum resistance of 1.43m Ohm. It has an inductance of 4.7u H. This device is made with wirewound technology. This product is 12.71 mm tall with a diameter of 30.2 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.