VishayIHLP6767GZER820M11Montaggio superficie induttore
Power Choke Shielded Wirewound 82uH 20% 100KHz Powdered Iron 5.5A 0.0917Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 82u | |
| 20 | |
| 20% | |
| 100K | |
| 5.5(Typ) | |
| 4.5(Typ) | |
| 0.0917 | |
| 2.6M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER820M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.6M(Typ) Hz. This SMD inductor has a maximum DC current of 5.5(Typ) A with a maximum resistance of 91.7m Ohm. This device is made with wirewound technology. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. It has an inductance of 82u H.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

