VishayIHLP6767DZER1R0M01Montaggio superficie induttore

Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 31.5A 0.00266Ohm DCR 6767 T/R

Use this power IHLP6767DZER1R0M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. This SMD inductor has a maximum DC current of 31.5(Typ) A with a maximum resistance of 2.66m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 1u H.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    8 settimane
    • Price: $1.7710
    1. 250+$1.7710
    2. 1250+$1.3834
    3. 20000+$1.3695

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.