VishayIHLP5050FDER3R3M01Montaggio superficie induttore
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 18A 0.0068Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20 | |
| 20% | |
| 100K | |
| 18(Typ) | |
| 35(Typ) | |
| 0.0068 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
This power IHLP5050FDER3R3M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 18(Typ) A with a maximum resistance of 6.8m Ohm. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 3.3u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

