VishayIHLP2525CZER220M51Montaggio superficie induttore
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 2.8A 0.174Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 2.8(Typ) | |
| 2.2(Typ) | |
| 0.174 | |
| 8.3M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
This power IHLP2525CZER220M51 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8.3M(Typ) Hz. This device utilizes wirewound technology. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has an inductance of 22u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.8(Typ) A with a maximum resistance of 174m Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

