VishayIHLP2020CZERR68M01Montaggio superficie induttore
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 10.2A 0.00896Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20% | |
| 100K | |
| 10.2(Typ) | |
| 13.5(Typ) | |
| 0.00896 | |
| 80M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Make any circuit look clean and compact using this power IHLP2020CZERR68M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 10.2(Typ) A with a maximum resistance of 8.96m Ohm. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. It has an inductance of 680n H.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

