VishayIHLP2020CZER1R5M11Montaggio superficie induttore
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 9A 0.0185Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.5u | |
| 30 | |
| 20% | |
| 100K | |
| 9(Typ) | |
| 7.6(Typ) | |
| 0.0185 | |
| 46M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
This power IHLP2020CZER1R5M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 7.5(Typ) A with a maximum resistance of 18.5m Ohm. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 39M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 1.5u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

