VishayIHD3EB391LInduttore impiombato
Inductor High Current Filter Bobbin Core 390uH 15% 1KHz Ferrite 1.6A 288mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 390u | |
| 15% | |
| 1K | |
| 1.6 | |
| 0.288 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
This high current filter IHD3EB391L leaded inductor from Vishay is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. It has a tolerance of 15%. It has an inductance of 390u H. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 288m Ohm. This product is 22.86 mm long with a diameter of 11.68 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.