VishayIHD1EB4R7LInduttore impiombato

Inductor High Current Filter Bobbin Core 4.7uH 15% 1KHz Ferrite 3.4A 22mOhm DCR AXL Bulk

If you need a convenient and easily removable inductor for your electrical design then consider this high current filter IHD1EB4R7L leaded inductor from Vishay. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes bobbin core technology. Its test frequency is 1K Hz. This product is 17.78 mm long with a diameter of 6.85 mm. This leaded inductor has a maximum DC current of 3.4 A with a maximum resistance of 22m Ohm. It has a tolerance of 15%. It has an inductance of 4.7u H.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 settimane
    • Price: $4.1700
    1. 1+$4.1700
    2. 100+$2.2650
    3. 1000+$1.4422

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.