VishayIHD1BH680LInduttore impiombato
Inductor High Current Filter Bobbin Core 68uH 15% 1KHz Ferrite 1.3A 145mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 68u | |
| 15% | |
| 1K | |
| 1.3 | |
| 0.145 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.85 | |
| 17.78 |
This high current filter IHD1BH680L leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with bobbin core technology. It has an inductance of 68u H. This product is 17.78 mm long with a diameter of 6.85 mm. Its test frequency is 1K Hz. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 1.3 A with a maximum resistance of 145m Ohm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.