VishayIHD1BH102LInduttore impiombato

Inductor High Current Filter Bobbin Core 1mH 15% 1KHz Ferrite 330mA 2.3Ohm DCR AXL Bulk

This high current filter IHD1BH102L leaded inductor from Vishay is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 15%. This device is made with bobbin core technology. This product is 17.78 mm long with a diameter of 6.85 mm. Its test frequency is 1K Hz. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 330m A with a maximum resistance of 2.3 Ohm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    11 settimane
    • Price: $5.487
    1. 1+$5.487
    2. 100+$4.829
    3. 1000+$2.857

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.