VishayIHA204EBInduttore impiombato
Inductor Filter Solenoidal Core 250uH 10% 1KHz Ferrite 2.4A 200mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 250u | |
| 10% | |
| 1K | |
| 2.4 | |
| 0.2 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.24 | |
| 29.73 |
Jump-start your electrical design by including this filter IHA204EB leaded inductor from Vishay. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its test frequency is 1K Hz. It has a tolerance of 10%. This device is made with solenoidal core technology. It has an inductance of 250u H. This leaded inductor has a maximum DC current of 2.4 A with a maximum resistance of 200m Ohm. This product is 29.73 mm long with a diameter of 15.24 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

