VishayIHA104EBInduttore impiombato
Inductor Filter Solenoidal Core 500uH 10% 1KHz Ferrite 1.6A 420mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 500u | |
| 10% | |
| 1K | |
| 1.6 | |
| 0.42 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.97 | |
| 33.03 |
Use this filter IHA104EB leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has an inductance of 500u H. This device is made with solenoidal core technology. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 420m Ohm. This product is 33.03 mm long with a diameter of 13.97 mm. It has a tolerance of 10%. Its test frequency is 1K Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

