Infineon Technologies AGIFF450B12ME4PB11BPSA1moduli IGBT
Trans IGBT Module N-CH 1200V 450A 13-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Field Stop|Trench | |
| N | |
| Dual | |
| 1.75 | |
| 1200 | |
| ±20 | |
| 450 | |
| 0.4 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 17 |
| Package Width | 62.5 |
| Package Length | 152 |
| PCB changed | 13 |
| 13 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

