VishayIDC5020ER101MMontaggio superficie induttore
Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 0.28Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1.3(Typ) | |
| 1.2(Typ) | |
| 0.28 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.21 |
Use this power IDC5020ER101M surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 280m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 100u H. This product is 12.95 mm long, 5.21 mm tall and 9.4 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

